Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code3398459
Product RangeMicro-MaTch
Your Part Number
3,344 In Stock
Need more?
3,344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 10+ | CNY16.680 (CNY18.8484) |
| 100+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY12.760 (CNY14.4188) |
| 1000+ | CNY12.140 (CNY13.7182) |
| 2500+ | CNY11.800 (CNY13.334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.65 (CNY22.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code3398459
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
No. of Positions8Ways
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
8Ways
For Use With
-
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
