Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33220Copy
Manufacturer Standard Lead Time10 weeks
Order Code3954913
Product RangeSOLISTRAND Series
Your Part Number
6,350 In Stock
Need more?
6,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.70 (CNY43.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No33220Copy
Manufacturer Standard Lead Time10 weeks
Order Code3954913
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 33220
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002079
