Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No328308...Copy
Manufacturer Standard Lead Time6 weeks
Order Code1615270
Product RangePIDG Series
Your Part Number
5,445 In Stock
Need more?
5,445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.500 (CNY9.605) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.270 (CNY8.2151) |
| 2500+ | CNY7.140 (CNY8.0682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No328308...Copy
Manufacturer Standard Lead Time6 weeks
Order Code1615270
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
Blue
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 328308...
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000663
