Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No323986Copy
Order Code2673308
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max20AWG
Conductor Area CSA0.518mm²
Product Range-
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Alternatives for 323986
8 Products Found
Product Overview
The 323986 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a natural nylon insulator, crimp termination and accepts 24 to 20AWG wire.
- 300V Maximum voltage
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
20AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
0.518mm²
Insulator Colour
Natural
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
