Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323062Copy
Order Code2452510
Product RangeSOLISTRAND, STRATO-THERM
Your Part Number
8,417 In Stock
6,000 more incoming. You can reserve stock now
8,417 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY5.690 (CNY6.4297) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.100 (CNY5.763) |
| 1500+ | CNY4.870 (CNY5.5031) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.40 (CNY75.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323062Copy
Order Code2452510
Product RangeSOLISTRAND, STRATO-THERM
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSOLISTRAND, STRATO-THERM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 323062 is a Ring Tongue Terminal made of copper with nickel plated finish. The SOLISTRAND® series crimp terminal comes with an uninsulated closed barrel. It accepts 12 to 10AWG regular wire.
- RING-084 Shape
- 343°C Operating temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND, STRATO-THERM
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 323062
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
