Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31894Copy
Manufacturer Standard Lead Time53 weeks
Order Code4217391
Product RangePIDG
Also Known As0-0031894-0
Your Part Number
28,340 In Stock
15,000 more incoming. You can reserve stock now
28,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.84 (CNY6.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31894Copy
Manufacturer Standard Lead Time53 weeks
Order Code4217391
Product RangePIDG
Also Known As0-0031894-0
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0-0031894-0 is a red closed-barrel Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The PIDG series terminal has nylon insulation and accepts 22AWG wire size.
- 300V Maximum operating voltage
- 105°C Maximum operating temperature
- Regular wire/cable type
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 31894
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001215
