Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31423Copy
Order Code3133887
Product RangeSOLISTRAND
Your Part Number
27,979 In Stock
Need more?
27,979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.190 (CNY1.3447) |
| 2500+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.090 (CNY1.2317) |
Price for:Each
Minimum: 100
Multiple: 100
CNY140.00 (CNY158.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31423Copy
Order Code3133887
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#0
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
22AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#0
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 31423
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
