Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-829868-3Copy
Order Code1822045
Product RangeAMP DUOPLUG
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-829868-3Copy
Order Code1822045
Product RangeAMP DUOPLUG
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness-
No. of Contacts3 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC / IDT
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeAMP DUOPLUG
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3-829868-3 is a right-angle 3-position 1-row standard Edge Connector with tin-plated phosphor bronze contacts. It is made of grey PBTP closed-end housing. It has IDC termination, contact retention and a keyed mating alignment. It is suitable for use with PCB frame and Tab header.
- Preloaded and pre-assembled
- Side card entry style
- 63V Operating voltage
- 90° Cable exit angle
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
3 Contacts
Connector Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (23-Jan-2024)
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
AMP DUOPLUG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
