Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794630-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code1111130
Product RangeMicro MATE-N-LOK Series
Your Part Number
59,715 In Stock
10,000 more incoming. You can reserve stock now
534 Next business day delivery available(Shanghai stock)
9,303 Delivery in 3-4 Business Days(SG stock)
49,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.890 (CNY12.3057) |
| 10+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2500+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.89 (CNY12.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-794630-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code1111130
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully shrouded vertical header assembly for Micro MATE-N-LOK 3mm connector system
- Dual row, through-hole, with retention feature on soldertail
- Number of positions are 4, number of rows are 2, termination post and tail length is 3.18mm
- Operating voltage is 250VAC, 250VDC, contact current rating (max) is 5A
- Tin contact mating area plating/PCB contact termination area plating
- Contact mating area plating material thickness is 2.54 – 7.62µm
- Approved standards are UL E28476, VDE 40005280
- Locking tab mating retention, with PCB mount retention, mating alignment and mating retention
- Board mounting, black nylon housing
- Length is 6.86mm, width is 8.67mm, -40 to 105°C temperature rating
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro MATE-N-LOK Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 3-794630-4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
