Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-770476-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337258
Product RangeSL-156 Series
Your Part Number
1,566 In Stock
Need more?
1,566 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.791 (CNY0.8938) |
| 25+ | CNY0.641 (CNY0.7243) |
| 100+ | CNY0.621 (CNY0.7017) |
| 250+ | CNY0.560 (CNY0.6328) |
| 500+ | CNY0.525 (CNY0.5933) |
| 1000+ | CNY0.498 (CNY0.5627) |
| 2500+ | CNY0.464 (CNY0.5243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.79 (CNY0.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-770476-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4337258
Product RangeSL-156 Series
Technical Datasheet
Product RangeSL-156 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithSL-156 Housing
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
SL-156 Housing
Contact Material
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
