Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-644042-4Copy
Order Code2839765
Product RangeMTA-100 Series
Your Part Number
12,960 In Stock
Need more?
12,960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.140 (CNY20.4982) |
| 10+ | CNY17.120 (CNY19.3456) |
| 25+ | CNY16.030 (CNY18.1139) |
| 50+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY15.410 (CNY17.4133) |
| 500+ | CNY13.980 (CNY15.7974) |
| 1000+ | CNY13.430 (CNY15.1759) |
| 2500+ | CNY12.750 (CNY14.4075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.14 (CNY20.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-644042-4Copy
Order Code2839765
Product RangeMTA-100 Series
Technical Datasheet
Contact GenderFemale
No. of Rows1 Row
No. of Contacts4Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Female
No. of Contacts
4Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Product Range
MTA-100 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000826
