Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643816-5Copy
Order Code1363279
Your Part Number
11,155 In Stock
Need more?
11,155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.900 (CNY4.407) |
| 10+ | CNY3.380 (CNY3.8194) |
| 25+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2500+ | CNY2.430 (CNY2.7459) |
| 5000+ | CNY2.350 (CNY2.6555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.90 (CNY4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643816-5Copy
Order Code1363279
Technical Datasheet
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Connector MountingCable Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Female
No. of Rows
1 Row
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
