Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643813-4Copy
Order Code1773006
Product RangeMTA-100 Series
Your Part Number
11,136 In Stock
Need more?
11,136 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.250 (CNY2.5425) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2500+ | CNY2.010 (CNY2.2713) |
| 5000+ | CNY1.970 (CNY2.2261) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.60 (CNY33.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-643813-4Copy
Order Code1773006
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-643813-4 is a 4-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard glass-filled nylon housing. The strain relief IDC connector has nickel pated underplate, locking lance contact retention, locking ramp mating retention and polarization mating alignment. It is suitable for use with the MTA-100 series header.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
MTA-100 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
