Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code1815102
Product RangeMTA-156 Series
Your Part Number
608 In Stock
Need more?
608 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.300 (CNY11.639) |
| 10+ | CNY8.940 (CNY10.1022) |
| 25+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY6.700 (CNY7.571) |
| 1000+ | CNY6.280 (CNY7.0964) |
| 2500+ | CNY6.240 (CNY7.0512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.30 (CNY11.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-641435-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code1815102
Product RangeMTA-156 Series
Technical Datasheet
Pitch Spacing3.96mm
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.96mm
Connector Mounting
Cable Mount
Product Range
MTA-156 Series
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812
