Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641216-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code1374729
Product RangeMTA-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY10.610 (CNY11.9893) |
| 2500+ | CNY10.270 (CNY11.6051) |
Price for:Each
Minimum: 1500
Multiple: 1500
CNY15,915.00 (CNY17,983.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641216-8Copy
Manufacturer Standard Lead Time13 weeks
Order Code1374729
Product RangeMTA-100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Right Angle
Product RangeMTA-100 Series
Contact MaterialCopper Alloy
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
MTA-100 Series
Connector Type
Pin Header
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
