Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640601-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1764288
Product RangeMTA-156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 14000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 14000
Multiple: 14000
CNY34,160.00 (CNY38,600.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640601-3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1764288
Product RangeMTA-156 Series
Technical Datasheet
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Female
No. of Rows
1 Row
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
Product Range
MTA-156 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001423
