Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640426-9.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1303712
Product RangeMTA-156 Series
Your Part Number
4,250 In Stock
Need more?
60 Next business day delivery available(Shanghai stock)
4,190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.920 (CNY8.9496) |
| 10+ | CNY6.890 (CNY7.7857) |
| 25+ | CNY6.230 (CNY7.0399) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2500+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.92 (CNY8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-640426-9.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1303712
Product RangeMTA-156 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-156 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1 Row
Contact Material
Copper Alloy
Product Range
MTA-156 Series
Alternatives for 3-640426-9.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
