Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-338309-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3416859
Product RangeAMPLIMITE HD-20
Your Part Number
205 In Stock
220 more incoming. You can reserve stock now
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.370 (CNY89.6881) |
| 10+ | CNY67.450 (CNY76.2185) |
| 100+ | CNY59.800 (CNY67.574) |
| 250+ | CNY56.950 (CNY64.3535) |
| 500+ | CNY53.380 (CNY60.3194) |
| 1000+ | CNY50.840 (CNY57.4492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.37 (CNY89.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-338309-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3416859
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-338309-2 is a 9-way 2-row Vertical PCB Standard D-sub Plug with gold-plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40 UNC female screwlocks. This Amplimite HD20 series connector comes with tin-plated steel shell and black glass filled polyester housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Alternatives for 3-338309-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404604
