Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,615.630 (CNY6,345.6619) |
| 3+ | CNY5,533.580 (CNY6,252.9454) |
| 5+ | CNY5,451.530 (CNY6,160.2289) |
| 10+ | CNY5,369.480 (CNY6,067.5124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,615.63 (CNY6,345.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-2432409-0
Order Code4210264
Technical Datasheet
Supply Voltage Max480VAC
Phase Type3 Phase
Output Current80A
Inductance370µH
SVHCLead
Technical Specifications
Supply Voltage Max
480VAC
Output Current
80A
SVHC
Lead
Phase Type
3 Phase
Inductance
370µH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.938
