Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2358263-1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179722
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.080 (CNY76.9304) |
| 10+ | CNY58.940 (CNY66.6022) |
| 25+ | CNY58.870 (CNY66.5231) |
| 50+ | CNY57.910 (CNY65.4383) |
| 100+ | CNY48.570 (CNY54.8841) |
| 250+ | CNY48.500 (CNY54.805) |
| 500+ | CNY45.430 (CNY51.3359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.08 (CNY76.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2358263-1.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179722
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
IP Rating
IP67, IP69K
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
