Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1761606-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1107796
Product RangeAMP-LATCH
Your Part Number
149 In Stock
50 more incoming. You can reserve stock now
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.730 (CNY103.6549) |
| 10+ | CNY77.950 (CNY88.0835) |
| 25+ | CNY72.110 (CNY81.4843) |
| 100+ | CNY66.260 (CNY74.8738) |
| 250+ | CNY64.890 (CNY73.3257) |
| 500+ | CNY63.510 (CNY71.7663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.73 (CNY103.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1761606-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1107796
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-1761606-1 is a 34-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with 0.762µm gold flash over palladium nickel pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector/plug supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle.
- With daisy chain, polarization
- Top housing entry style
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
