Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1703843-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4170892
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.150 (CNY27.2895) |
| 10+ | CNY21.760 (CNY24.5888) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.790 (CNY22.3627) |
| 100+ | CNY19.310 (CNY21.8203) |
| 500+ | CNY15.010 (CNY16.9613) |
| 1000+ | CNY14.120 (CNY15.9556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.15 (CNY27.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1703843-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4170892
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
20A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
