Print Page
Image is for illustrative purposes only. Please refer to product description.

42,421 In Stock
Need more?
42421 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.60 (CNY26.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-100103-4
Order Code3815663
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAMP-LATCH MIL Type Receptacles
No. of Positions34Ways
Strain Relief MaterialNylon 6.6 (Polyamide 6.6), Glass Filled
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 3-100103-4 is a 34-way grey Strain Relief made up of glass-filled nylon (polyamide). It is suitable for use with the AMP-LATCH MIL type receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Ways
Product Range
-
For Use With
AMP-LATCH MIL Type Receptacles
Strain Relief Material
Nylon 6.6 (Polyamide 6.6), Glass Filled
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
