Print Page
Image is for illustrative purposes only. Please refer to product description.

808 In Stock
360 more incoming. You can reserve stock now
808 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.000 (CNY322.050) |
| 5+ | CNY268.460 (CNY303.3598) |
| 10+ | CNY251.920 (CNY284.6696) |
| 25+ | CNY235.370 (CNY265.9681) |
| 50+ | CNY230.670 (CNY260.6571) |
| 100+ | CNY225.960 (CNY255.3348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.00 (CNY322.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284617-1Copy
Order Code2798122
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows4Rows
No. of Contacts154Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
284617-1 is a 154-position, fully shrouded header.
- Wire-to-board connector system
- 2 number of sections, 120 number of signal positions
- 24V DC maximum voltage rating
- Black primary product colour
- Pin/tab contact type
- 0.6mm/0.63mm/0.8mm mating tab thickness
- 20A max contact current rating
- Tin (Sn) contact mating area plating material
- 60.7mm (2.39") connector length, 155.6mm (6.12") connector width
- Operating temperature range from -40 to 125°C (-40 to 257°F)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
154Contacts
Product Range
-
Contact Material
Brass
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133
