Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282680-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3792260
Product RangeTimer Connector System
Your Part Number
221 In Stock
Need more?
221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.760 (CNY6.5088) |
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.650 (CNY5.2545) |
| 600+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.76 (CNY6.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282680-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3792260
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Ways
Connector Body MaterialThermoplastic, Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Ways
Connector Body Material
Thermoplastic, Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Timer Connector System Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
