Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2825084-1.Copy
Order Code2944771
Product RangePositive Lock 250 Series
Your Part Number
5,389 In Stock
Need more?
5,389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.160 (CNY1.3108) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.070 (CNY1.2091) |
| 10000+ | CNY1.050 (CNY1.1865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY135.00 (CNY152.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2825084-1.Copy
Order Code2944771
Product RangePositive Lock 250 Series
Technical Datasheet
Product RangePositive Lock 250 Series
Tab Size - Metric-
Tab Size - Imperial-
Conductor Area CSA5.26mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 250 Series
Tab Size - Imperial
-
Terminal Material
Brass
Tab Size - Metric
-
Conductor Area CSA
5.26mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
