Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282189-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code3792256
Product RangeTimer Connector System
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.950 (CNY13.5035) |
| 10+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY8.110 (CNY9.1643) |
| 1000+ | CNY7.600 (CNY8.588) |
| 2500+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282189-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code3792256
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Ways
Connector Body MaterialThermoplastic, Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Ways
Connector Body Material
Thermoplastic, Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Timer Connector System Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
