Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282110-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code1653834
Product RangeSuperseal 1.5
Your Part Number
8,384 In Stock
Need more?
8,384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.709 (CNY0.8012) |
| 1000+ | CNY0.674 (CNY0.7616) |
| 2500+ | CNY0.661 (CNY0.7469) |
| 5000+ | CNY0.648 (CNY0.7322) |
| 10000+ | CNY0.634 (CNY0.7164) |
Price for:Each
Minimum: 100
Multiple: 100
CNY79.30 (CNY89.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282110-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code1653834
Product RangeSuperseal 1.5
Technical Datasheet
Product RangeSuperseal 1.5
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithSuper Seal 1.5 Series Connectors
Contact MaterialPhosphor Bronze
Alternatives for 282110-1
3 Products Found
Product Overview
The 282110-1 is a 15 to 17AWG MINI MIC sealed Receptacle Crimp Contact with tin-plating interface and contact termination area. It is used with AMP Superseal 1.5mm series connectors.
- 14A Current rating
- 0 to 24A Terminal transmits (low power)
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Superseal 1.5
Contact Termination Type
Crimp
For Use With
Super Seal 1.5 Series Connectors
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000577
