Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code150680
Product RangeSUPERSEAL 1.5
Your Part Number
31,266 In Stock
552 more incoming. You can reserve stock now
31,266 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.060 (CNY5.7178) |
| 1500+ | CNY4.830 (CNY5.4579) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.40 (CNY75.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282106-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code150680
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions4Ways
Pitch Spacing6mm
For Use WithSuperseal 1.5 Series Mini-Mic Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282106-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 4 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
4Ways
For Use With
Superseal 1.5 Series Mini-Mic Tab Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
