Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3792253
Product RangeSuperseal 1.5mm
Your Part Number
2,663 In Stock
Need more?
2,663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 2500+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.40 (CNY47.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-2Copy
Manufacturer Standard Lead Time10 weeks
Order Code3792253
Product RangeSuperseal 1.5mm
Technical Datasheet
Product RangeSuperseal 1.5mm
No. of Positions2Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Superseal 1.5mm
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Superseal 1.5mm Series Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
