Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281839-4Copy
Order Code429661
Product RangeAMPMODU HE 13/HE 14
Your Part Number
14,704 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
14,504 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.300 (CNY3.729) |
| 2500+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.70 (CNY51.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281839-4Copy
Order Code429661
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281839-4 is a 4-position 2-row blue Receptacle Housing with PBT-GF construction and insulation displacement crimp termination. The AMPMODU HE13/HE14 series connector wire range from 28 to 24AWG.
- UL94V-0 Flammability rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
8Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 281839-4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
