Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281839-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code429650
Product RangeAMPMODU HE 13/HE 14
Your Part Number
5,040 In Stock
4,000 more incoming. You can reserve stock now
1,090 Next business day delivery available(Shanghai stock)
3,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.590 (CNY4.0567) |
| 250+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2500+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.30 (CNY47.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281839-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code429650
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281839-3 is a 6-way 2-row Crimp Housing with PBT GF body and phosphor bronze contacts, 2.54mm pitch spacing. This crimp housing is suitable for use with wire/cable.
- Blue body
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
6Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 281839-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000688
