Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-4Copy
Order Code429594
Product RangeAMPMODU HE 13/HE 14
Your Part Number
12,154 In Stock
10,000 more incoming. You can reserve stock now
2,720 Delivery in 3-4 Business Days(SG stock)
9,434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.000 (CNY3.390) |
| 5000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.40 (CNY50.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281838-4Copy
Order Code429594
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281838-4 from TE Connectivity is a 2.54mm pitch, single row 4 way housing for HE13-14 contacts.
- Blue colour PBT GF housing
- Current rating is 3A
- Wire/cable size of 28AWG to 24AWG
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
4Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 281838-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
