Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281711-3Copy
Order Code3793596
Product RangeAMPMODU HE 13/HE 14 Series
Your Part Number
2,145 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2,135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.610 (CNY2.9493) |
| 2500+ | CNY2.570 (CNY2.9041) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.00 (CNY30.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281711-3Copy
Order Code3793596
Product RangeAMPMODU HE 13/HE 14 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeAMPMODU HE 13/HE 14 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Contact Material
Phosphor Bronze
Product Range
AMPMODU HE 13/HE 14 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
