Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281698-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code1205993
Your Part Number
6,723 In Stock
Need more?
6,723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY5.700 (CNY6.441) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.090 (CNY5.7517) |
| 1000+ | CNY4.850 (CNY5.4805) |
| 2500+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.10 (CNY75.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281698-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code1205993
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281698-5 is a 5-position 1-row right angle shrouded Wire-to-Board Header with tin-plated phosphor bronze pin contacts and blue high temperature thermoplastic 2-sided housing. This plug style connector supports crimp, Insulation Displacement Crimp (IDC) termination method to wire/cable and polarization mating alignment type. It is applicable to printed circuit board.
- With contact protection
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 281698-5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
