Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281698-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1205991
Your Part Number
8,981 In Stock
Need more?
8,981 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2500+ | CNY3.160 (CNY3.5708) |
| 5000+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.10 (CNY52.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No281698-3Copy
Manufacturer Standard Lead Time27 weeks
Order Code1205991
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281698-3 is a 3-position 1-row polarization IDC Shrouded Header with phosphor bronze contacts and blue high temperature thermoplastic housing. This right-angle header can be applies to printed circuit board.
- UL94V-0 Flammability
- 3A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 281698-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395
