Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280594Copy
Manufacturer Standard Lead Time44 weeks
Order Code8693048
Product RangeAMPMODU MOD 1
Your Part Number
2,972 In Stock
Need more?
2,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY5.580 (CNY6.3054) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1500+ | CNY4.970 (CNY5.6161) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.70 (CNY74.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280594Copy
Manufacturer Standard Lead Time44 weeks
Order Code8693048
Product RangeAMPMODU MOD 1
Technical Datasheet
Product RangeAMPMODU MOD 1
No. of Positions10Ways
Pitch Spacing3.96mm
For Use WithAMPMODU MOD 1 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280594 is a 10-position 1-row Receptacle Housing made of green GFF polycarbonate.
- UL94V-1 Flammability
Applications
Industrial
Technical Specifications
Product Range
AMPMODU MOD 1
No. of Positions
10Ways
For Use With
AMPMODU MOD 1 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 280594
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
