Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280591Copy
Manufacturer Standard Lead Time11 weeks
Order Code8693013
Product RangeAMPMODU MOD 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.740 (CNY5.3562) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY3.160 (CNY3.5708) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.40 (CNY53.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No280591Copy
Manufacturer Standard Lead Time11 weeks
Order Code8693013
Product RangeAMPMODU MOD 1
Technical Datasheet
Product RangeAMPMODU MOD 1
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithAMPMODU MOD 1 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU MOD 1
No. of Positions
4Ways
For Use With
AMPMODU MOD 1 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
