Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4707955
Product Range187 Series
Your Part Number
20,800 In Stock
Need more?
20,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.800 (CNY4.294) |
| 250+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2500+ | CNY3.210 (CNY3.6273) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.90 (CNY51.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2430507-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4707955
Product Range187 Series
Technical Datasheet
Product Range187 Series
No. of Positions2Ways
Pitch Spacing10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
187 Series
No. of Positions
2Ways
For Use With
TE Connectivity Faston 2394773-3, 2432289-3 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
