Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2379911-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4059947
Product RangeFSPRING 250 Series
Your Part Number
29,660 In Stock
Need more?
29,660 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.874 (CNY0.9876) |
| 500+ | CNY0.779 (CNY0.8803) |
| 1000+ | CNY0.743 (CNY0.8396) |
| 2500+ | CNY0.729 (CNY0.8238) |
| 5000+ | CNY0.714 (CNY0.8068) |
| 10000+ | CNY0.699 (CNY0.7899) |
Price for:Each
Minimum: 100
Multiple: 100
CNY87.40 (CNY98.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2379911-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4059947
Product RangeFSPRING 250 Series
Technical Datasheet
Product RangeFSPRING 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.8mm
Tab Size - Imperial0.25" x 0.031"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
FSPRING 250 Series
Tab Size - Metric
6.35mm x 0.8mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.031"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000591
