Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377783-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4012981
Product RangeMCP 1.5K Series
Your Part Number
1,370 In Stock
Need more?
1,370 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.800 (CNY35.934) |
| 10+ | CNY26.980 (CNY30.4874) |
| 100+ | CNY22.940 (CNY25.9222) |
| 250+ | CNY22.120 (CNY24.9956) |
| 500+ | CNY21.290 (CNY24.0577) |
| 1000+ | CNY20.270 (CNY22.9051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.80 (CNY35.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377783-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4012981
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
Gender-
No. of Positions36Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP MCP 1.5K Series 1241846-1 & 964267-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01922
