Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377783-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4012980
Product RangeMCP 1.5K Series
Your Part Number
1,292 In Stock
Need more?
1,292 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.270 (CNY35.3351) |
| 10+ | CNY26.590 (CNY30.0467) |
| 100+ | CNY22.600 (CNY25.538) |
| 250+ | CNY21.790 (CNY24.6227) |
| 500+ | CNY20.970 (CNY23.6961) |
| 1000+ | CNY19.970 (CNY22.5661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.27 (CNY35.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377783-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4012980
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
Gender-
No. of Positions36Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Gender
-
For Use With
AMP MCP 1.5K Series 1241846-1 & 964267-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01922
