Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2337822-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code3359234
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.400 (CNY54.692) |
| 10+ | CNY38.490 (CNY43.4937) |
| 25+ | CNY37.080 (CNY41.9004) |
| 50+ | CNY36.070 (CNY40.7591) |
| 100+ | CNY33.840 (CNY38.2392) |
| 250+ | CNY30.540 (CNY34.5102) |
| 500+ | CNY29.260 (CNY33.0638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.40 (CNY54.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2337822-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code3359234
Technical Datasheet
Compatible With10/100/1000 Base-T
Turns Ratio1CT:1CT
Inductance350µH
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100/1000 Base-T
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Turns Ratio
1CT:1CT
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003369
