Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335891-2Copy
Manufacturer Standard Lead Time60 weeks
Order Code3020188
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.200 (CNY251.086) |
| 10+ | CNY213.720 (CNY241.5036) |
| 25+ | CNY213.560 (CNY241.3228) |
| 100+ | CNY197.160 (CNY222.7908) |
| 250+ | CNY194.140 (CNY219.3782) |
| 500+ | CNY190.450 (CNY215.2085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.20 (CNY251.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2335891-2Copy
Manufacturer Standard Lead Time60 weeks
Order Code3020188
Product RangeAMPLIMITE 90
Technical Datasheet
No. of Positions26Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeAMPLIMITE 90
Connector Body MaterialStainless Steel Body
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Ways
Connector Shell Size
DA
Gender
Plug
For Use With
AMPLIMITE 90 Series Size 22 204370-2 Pin Crimp Contact
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
