Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2321928-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792028
Product RangeSignal Double Lock
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.404 (CNY0.4565) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 2500+ | CNY0.323 (CNY0.365) |
| 5000+ | CNY0.317 (CNY0.3582) |
| 10000+ | CNY0.311 (CNY0.3514) |
| 20000+ | CNY0.304 (CNY0.3435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2321928-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792028
Product RangeSignal Double Lock
Technical Datasheet
Product RangeSignal Double Lock
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingPre Tin Plated Contacts
For Use WithAMP 2.5mm Signal Double Lock Series Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Signal Double Lock
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
AMP 2.5mm Signal Double Lock Series Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
