Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2317205-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801212
Product Range2MM-HB Series
Your Part Number
956 In Stock
Need more?
956 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.580 (CNY17.6054) |
| 10+ | CNY13.760 (CNY15.5488) |
| 25+ | CNY13.220 (CNY14.9386) |
| 50+ | CNY12.880 (CNY14.5544) |
| 100+ | CNY12.480 (CNY14.1024) |
| 500+ | CNY10.050 (CNY11.3565) |
| 1000+ | CNY9.480 (CNY10.7124) |
| 2500+ | CNY8.900 (CNY10.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.58 (CNY17.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2317205-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801212
Product Range2MM-HB Series
Technical Datasheet
Product Range2MM-HB Series
No. of Contacts5Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2MM-HB Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
5Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.634009
