Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2317204-8Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801207
Product Range2MM-HB Series
Your Part Number
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.410 (CNY20.8033) |
| 10+ | CNY16.590 (CNY18.7467) |
| 25+ | CNY16.050 (CNY18.1365) |
| 50+ | CNY15.440 (CNY17.4472) |
| 100+ | CNY14.500 (CNY16.385) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY12.540 (CNY14.1702) |
| 2500+ | CNY10.520 (CNY11.8876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.41 (CNY20.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2317204-8Copy
Manufacturer Standard Lead Time17 weeks
Order Code3801207
Product Range2MM-HB Series
Technical Datasheet
Product Range2MM-HB Series
No. of Contacts8Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2MM-HB Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
8Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
