Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299286-1Copy
Order Code2915878
Product RangePOD-LOK 187 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY5,840.00 (CNY6,599.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299286-1Copy
Order Code2915878
Product RangePOD-LOK 187 Series
Technical Datasheet
Product RangePOD-LOK 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Insulator ColourNatural
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
POD-LOK 187 Series
Tab Size - Metric
4.75mm x 0.51mm
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Insulator Colour
Natural
Alternatives for 2299286-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000861
