Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2271283-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code2856007
Your Part Number
19,229 In Stock
Need more?
19,229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.806 (CNY0.9108) |
| 10+ | CNY0.667 (CNY0.7537) |
| 25+ | CNY0.621 (CNY0.7017) |
| 50+ | CNY0.592 (CNY0.669) |
| 100+ | CNY0.564 (CNY0.6373) |
| 250+ | CNY0.528 (CNY0.5966) |
| 500+ | CNY0.503 (CNY0.5684) |
| 1000+ | CNY0.483 (CNY0.5458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.81 (CNY0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2271283-2Copy
Manufacturer Standard Lead Time13 weeks
Order Code2856007
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithAMP Micro Motor Series Heavy Duty Connectors
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
AMP Micro Motor Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
