Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226600-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337987
Your Part Number
148 In Stock
2,000 more incoming. You can reserve stock now
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.730 (CNY46.0249) |
| 10+ | CNY34.600 (CNY39.098) |
| 100+ | CNY29.410 (CNY33.2333) |
| 250+ | CNY27.560 (CNY31.1428) |
| 500+ | CNY26.240 (CNY29.6512) |
| 1000+ | CNY26.120 (CNY29.5156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.73 (CNY46.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226600-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4337987
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector TypeMini UHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG58, RG58A, RG58B, RG58C
Contact Material-
Contact PlatingTin Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
Mini UHF Coaxial
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Connector Type
Mini UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG58A, RG58B, RG58C
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006736
